HM5203E-G2ZH
vs
HM2003E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE66
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.433 inch
Body Depth
0.504 inch
Body Length
0.543 inch
Contact Arrangement
S0P6
Contact Finish Termination
Tin (Sn)
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
500 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
IVORY
JESD-609 Code
e3
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
Terminal Length
0.136 inch
Compare HM5203E-G2ZH with alternatives
Compare HM2003E with alternatives