HM51W17805S-6 vs K4E160812D-BL60 feature comparison

HM51W17805S-6 Elpida Memory Inc

Buy Now Datasheet

K4E160812D-BL60 Samsung Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
ELPIDA MEMORY INC SAMSUNG SEMICONDUCTOR INC
SOJ SOJ
SOJ, SOJ28,.34 SOJ, SOJ28,.34
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE WITH EDO FAST PAGE WITH EDO
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
COMMON COMMON
R-PDSO-J28 R-PDSO-J28
e0 e0
18.41 mm 18.42 mm
16777216 bit 16777216 bit
EDO DRAM EDO DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ28,.34 SOJ28,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
2048 2048
3.76 mm 3.76 mm
NO YES
0.001 A 0.0002 A
0.1 mA 0.1 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
2 1

Compare HM51W17805S-6 with alternatives

Compare K4E160812D-BL60 with alternatives