HM51W17400BLS-6 vs M5M4V17400BJ-6T feature comparison

HM51W17400BLS-6 Hitachi Ltd

Buy Now Datasheet

M5M4V17400BJ-6T Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD MITSUBISHI ELECTRIC CORP
Part Package Code SOJ SOJ
Package Description SOJ, SOJ24/26,.34 SOJ,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J24 R-PDSO-J24
JESD-609 Code e0
Length 16.9 mm 17.14 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX4 4MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 3.76 mm 3.55 mm
Self Refresh YES
Standby Current-Max 0.0001 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare HM51W17400BLS-6 with alternatives

Compare M5M4V17400BJ-6T with alternatives