HM51W16160J-7
vs
TMS426160A-70DZ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOJ
|
|
Package Description |
SOJ, SOJ42,.44
|
SOJ, SOJ42,.44
|
Pin Count |
42
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
|
Access Time-Max |
70 ns
|
70 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-J42
|
R-PDSO-J42
|
JESD-609 Code |
e0
|
|
Length |
27.06 mm
|
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
42
|
42
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
1MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Equivalence Code |
SOJ42,.44
|
SOJ42,.44
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
4096
|
Seated Height-Max |
3.76 mm
|
|
Self Refresh |
NO
|
NO
|
Standby Current-Max |
0.001 A
|
0.001 A
|
Supply Current-Max |
0.09 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HM51W16160J-7 with alternatives
Compare TMS426160A-70DZ with alternatives