HM5165400ATT-7
vs
KM44V16000AR-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP32,.46
TSOP2, TSOP32,.46
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e0
Length
20.95 mm
20.95 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX4
16MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP32,.46
TSOP32,.46
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
NO
NO
Standby Current-Max
0.001 A
0.0005 A
Supply Current-Max
0.135 mA
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Reverse Pinout
YES
Compare HM5165400ATT-7 with alternatives
Compare KM44V16000AR-7 with alternatives