HM514265DJ-7 vs MSM514265B-70JS feature comparison

HM514265DJ-7 Hitachi Ltd

Buy Now Datasheet

MSM514265B-70JS OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD OKI ELECTRIC INDUSTRY CO LTD
Part Package Code SOJ SOJ
Package Description SOJ, SOJ40,.44 SOJ,
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J40 R-PDSO-J40
JESD-609 Code e0
Length 25.8 mm 26.03 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ40,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.76 mm 3.85 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH

Compare HM514265DJ-7 with alternatives

Compare MSM514265B-70JS with alternatives