HM4306H-C vs HM15060 feature comparison

HM4306H-C Foxconn

Buy Now Datasheet

HM15060 Foxconn

Buy Now Datasheet
Yes
Yes
Active Active
HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
PLUG PLUG
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
GOLD (30) TIN LEAD
GOLD TIN LEAD
MALE MALE
COPPER ALLOY COPPER ALLOY
NO NO
NO NO
NO NO
NO NO
POLYETHYLENE POLYETHYLENE
e4 e0
NO NO
NO NO
BOARD BOARD
GENERAL PURPOSE GENERAL PURPOSE
SURFACE MOUNT SOLDER
12 12
94V-0 94V-0
1 1
SPLIT BOARD LOCK
0.433 inch
0.504 inch
1.038 inch
S0P12
SQ PIN-SKT
1500VAC V
500 Cycles
1000000000 Ω
IVORY
LOCKING
STRAIGHT
ONE
105 °C
-40 °C
UL
0.136 inch

Compare HM4306H-C with alternatives

Compare HM15060 with alternatives