HM4301V vs 2-1445052-2 feature comparison

HM4301V Foxconn

Buy Now Datasheet

2-1445052-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) NOT APPLICABLE
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Board Mounting Option BOARD LOCK
Body Breadth 0.223 inch
Body Depth 0.364 inch
Body Length 0.394 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Durability 30 Cycles
EMI Shielded NO
Insulation Diameter-Min 0.6 inch
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mains Connector Rating 5A
Mating Contact Pitch 0.118 inch
Mounting Option 1 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 250 V
Reference Standard UL
Terminal Length 0.06 inch
Terminal Pitch 3 mm
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG

Compare HM4301V with alternatives

Compare 2-1445052-2 with alternatives