HM4207E-K vs HM42070-BW feature comparison

HM4207E-K Foxconn

Buy Now Datasheet

HM42070-BW Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5 A RATED CURRENT(POWER):5 A
Body Breadth 0.345 inch 0.27 inch
Body Depth 0.39 inch 0.39 inch
Body Length 0.97 inch 0.97 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HM4207E-K with alternatives

Compare HM42070-BW with alternatives