HM4207E-D
vs
IPD1-07-D-K-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
RATED CURRENT(POWER):5 A
POLARIZED
Body Breadth
0.345 inch
Body Depth
0.39 inch
Body Length
0.97 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
TIN
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
CRIMP
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
2
1
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare HM4207E-D with alternatives
Compare IPD1-07-D-K-R with alternatives