HM40060 vs A-42385-12A1 feature comparison

HM40060 Foxconn

Buy Now Datasheet

A-42385-12A1 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.289 inch
Body Depth 0.48 inch
Body Length 0.852 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating SN-PB
Contact Finish Termination TIN/LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.125 inch
Terminal Pitch 2.9972 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HM40060 with alternatives

Compare A-42385-12A1 with alternatives