HM4-65767BH-6:RD
vs
5962-8102402VX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
HARRIS SEMICONDUCTOR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
120 ns
JESD-30 Code
R-CQCC-N20
R-GDIP-T18
Memory Density
16384 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
4
Number of Functions
1
1
Number of Ports
1
Number of Terminals
20
18
Number of Words
16384 words
1024 words
Number of Words Code
16000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
16KX1
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Temperature Grade
MILITARY
Compare HM4-65767BH-6:RD with alternatives
Compare 5962-8102402VX with alternatives