HM4-65767BH-6:D vs CY7C167A-20VCR feature comparison

HM4-65767BH-6:D Matra MHS

Buy Now Datasheet

CY7C167A-20VCR Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS CYPRESS SEMICONDUCTOR CORP
Package Description , SOJ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 20 ns
JESD-30 Code R-CQCC-N20 R-PDSO-J20
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 16KX1 16KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD J BEND
Terminal Position QUAD DUAL
Base Number Matches 1 1
Part Package Code SOJ
Pin Count 20
Additional Feature AUTOMATIC POWER-DOWN
Length 12.8 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Seated Height-Max 3.56 mm
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HM4-65767BH-6:D with alternatives

Compare CY7C167A-20VCR with alternatives