HM4-65764M-2 vs WS128K32-15G2I feature comparison

HM4-65764M-2 Matra MHS

Buy Now Datasheet

WS128K32-15G2I White Electronic Designs Corp

Buy Now Datasheet
Obsolete Obsolete
MATRA MHS WHITE ELECTRONIC DESIGNS CORP
, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
unknown unknown
3A001.A.2.C
8542.32.00.41
45 ns 15 ns
R-CQCC-N32 S-CQFP-G68
65536 bit 4194304 bit
STANDARD SRAM SRAM MODULE
8 8
1 1
1
32 68
8192 words 524288 words
8000 512000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
8KX8 512KX8
3-STATE 3-STATE
YES
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QFP
RECTANGULAR SQUARE
CHIP CARRIER FLATPACK
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NO LEAD GULL WING
QUAD QUAD
2 2
No
CONFIGURABLE AS 128K X 32
COMMON
e0
22.4 mm
QFP68,1.1SQ,50
5.1 mm
0.08 A
4.5 V
0.75 mA
TIN LEAD
1.27 mm
22.4 mm

Compare HM4-65764M-2 with alternatives

Compare WS128K32-15G2I with alternatives