HM4-65262C-2:RD
vs
UPB10480B-15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
CERAMIC, FP-20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DFP
|
Pin Count |
|
20
|
Access Time-Max |
|
15 ns
|
I/O Type |
|
SEPARATE
|
JESD-30 Code |
|
R-CDFP-F20
|
JESD-609 Code |
|
e0
|
Memory Density |
|
16384 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Number of Words |
|
16384 words
|
Number of Words Code |
|
16000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
|
16KX1
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL20,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Surface Mount |
|
YES
|
Technology |
|
ECL
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HM4-65262C-2:RD with alternatives
Compare UPB10480B-15 with alternatives