HM4-65262B/883:RD vs MBM10470A-10CZ feature comparison

HM4-65262B/883:RD Atmel Corporation

Buy Now

MBM10470A-10CZ FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP FUJITSU SEMICONDUCTOR AMERICA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Part Package Code DIP
Pin Count 18
Access Time-Max 10 ns
JESD-30 Code R-GDIP-T18
Length 22.78 mm
Memory Density 4096 bit
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 4KX1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 5.08 mm
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HM4-65262B/883:RD with alternatives

Compare MBM10470A-10CZ with alternatives