HM4-65262-2:R
vs
FT6167-15LM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
FORCE TECHNOLOGIES LTD
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Access Time-Max |
|
15 ns
|
JESD-30 Code |
|
R-CQCC-N20
|
Length |
|
10.922 mm
|
Memory Density |
|
16384 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Number of Words |
|
16384 words
|
Number of Words Code |
|
16000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
16KX1
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
SERIAL
|
Seated Height-Max |
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7.5 mm
|
|
|
|
Compare HM4-65262-2:R with alternatives
Compare FT6167-15LM with alternatives