HM4-65262-2:R
vs
HM4-6504S-9
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MATRA MHS
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
QCCN, LCC18,.3X.35
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
85 ns
|
120 ns
|
JESD-30 Code |
R-CQCC-N20
|
R-CQCC-N18
|
Memory Density |
16384 bit
|
4096 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
20
|
18
|
Number of Words |
16384 words
|
4096 words
|
Number of Words Code |
16000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
16KX1
|
4KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
TTL COMPATIBLE INPUT/OUTPUT; ON CHIP ADDRESS REGISTER; LOW POWER STANDBY
|
I/O Type |
|
SEPARATE
|
JESD-609 Code |
|
e0
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC18,.3X.35
|
Standby Current-Max |
|
0.000015 A
|
Supply Current-Max |
|
0.031 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare HM4-65262-2:R with alternatives
Compare HM4-6504S-9 with alternatives