HM3510E-H,-E vs 44473-1031 feature comparison

HM3510E-H,-E Foxconn

Buy Now Datasheet

44473-1031 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Additional Feature MINI-FIT HCS, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HM3510E-H,-E with alternatives

Compare 44473-1031 with alternatives