HM30060-LP2
vs
43650-1201
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
PEG
PEG
Body Breadth
0.378 inch
0.172 inch
Body Depth
0.756 inch
0.39 inch
Body Length
1.055 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SN-PB
NOT SPECIFIED
Contact Finish Termination
TIN/LEAD
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
IVORY
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.165 inch
0.118 inch
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
100u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
6 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
0.125 inch
Terminal Pitch
4.191 mm
2.9972 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Molex
Additional Feature
TRAY PACKAGING
Insertion Force-Max
11.5648 N
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare HM30060-LP2 with alternatives
Compare 43650-1201 with alternatives