HM3-65798H-6 vs HM1-65798H/883 feature comparison

HM3-65798H-6 Matra MHS

Buy Now Datasheet

HM1-65798H/883 Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-PDIP-T24
Memory Density 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Organization 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2 2

Compare HM3-65798H-6 with alternatives

Compare HM1-65798H/883 with alternatives