HM3-65767BM-5:D vs FT6167L-45LMB feature comparison

HM3-65767BM-5:D Matra MHS

Buy Now Datasheet

FT6167L-45LMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MATRA MHS FORCE TECHNOLOGIES LTD
Package Description , QCCN,
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 40 ns 45 ns
JESD-30 Code R-PDIP-T20 R-CQCC-N20
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX1 16KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Length 10.922 mm
Seated Height-Max 1.9 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HM3-65767BM-5:D with alternatives

Compare FT6167L-45LMB with alternatives