HM3-65664AC-5
vs
HM1-65664A-9
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
MATRA MHS
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
55 ns
|
55 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.00003 A
|
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.075 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
|
|
|
Compare HM3-65664AC-5 with alternatives
Compare HM1-65664A-9 with alternatives