HM2R88PE810FZ1LF
vs
HM2R88PA8104Z1LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
25 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW, SHIELDED
25 GROUND SHIELDED CONTACTS AVAILABLE IN 1 ROW
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
MATTE TIN (2)
MATTE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
9
9
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
225
225
Base Number Matches
1
1
Compare HM2R88PE810FZ1LF with alternatives
Compare HM2R88PA8104Z1LF with alternatives