HM2R66PA5100N9
vs
5352068-9
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED
Body Breadth
0.545 inch
0.482 inch
Body Depth
0.799 inch
0.826 inch
Body Length
1.728 inch
1.967 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
1050VAC V
Durability
250 Cycles
250 Cycles
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insertion Force-Max
.3614 N
.7506 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
5
5
Number of Rows Loaded
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Plating Thickness
31u inch
50u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.11 inch
0.13 inch
Terminal Pitch
2 mm
3.7 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
110
110
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.0834 N
.14734 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
EMI Shielded
YES
Empty Shell
YES
Insulator Color
GRAY
JESD-609 Code
e3
Mains Connector Rating
1.5A
Name of Rows Loaded
C,A,D,E,B
Number of Ports
1
Panel Mount
NO
Compare HM2R66PA5100N9 with alternatives
Compare 5352068-9 with alternatives