HM2R30PACA20Z1LF vs HM2R30PACA20L9 feature comparison

HM2R30PACA20Z1LF Amphenol Communications Solutions

Buy Now Datasheet

HM2R30PACA20L9 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL GOLD (49) OVER NICKEL
Contact Finish Termination MATTE TIN (2) TIN LEAD (2)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 4 mm 4 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 25 25
Base Number Matches 2 2
Contact Material NOT SPECIFIED

Compare HM2R30PACA20Z1LF with alternatives

Compare HM2R30PACA20L9 with alternatives