HM2R06P1LF vs 1949810000 feature comparison

HM2R06P1LF Amphenol FCi

Buy Now Datasheet

1949810000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WEIDMUELLER GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED STANDARD: UL 94V-0
Body Breadth 0.449 inch
Body Depth 0.799 inch
Body Length 0.984 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
Insulation Resistance 10000000000 Ω
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 1.5 A
Terminal Length 0.127 inch
Terminal Pitch 7.5 mm
Termination Type SOLDER
Total Number of Contacts 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Weidmüller
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare HM2R06P1LF with alternatives

Compare 1949810000 with alternatives