HM2R06P1 vs 51021-0330 feature comparison

HM2R06P1 Amphenol FCi

Buy Now Datasheet

51021-0330 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.482 inch 0.126 inch
Body Length 0.982 inch 0.217 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance YES
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD/CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 7.5 mm
Termination Type CRIMP/PRESS FIT/SOLDER CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Body Depth 0.156 inch
Contact Pattern RECTANGULAR
Mating Contact Pitch 0.049 inch
Polarization Key POLARIZED HOUSING

Compare HM2R06P1 with alternatives

Compare 51021-0330 with alternatives