HM2R01PA5108E9 vs HM2R01PA5100N9LF feature comparison

HM2R01PA5108E9 Amphenol FCi

Buy Now Datasheet

HM2R01PA5100N9LF Amphenol FCi

Buy Now Datasheet
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
0.482 inch
0.825 inch
1.969 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
TIN LEAD
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR
20 mΩ
SQ PIN-SKT
NO NO
750VAC V
500 Cycles
NO NO
NO NO
.3614 N
10000000000 Ω
POLYETHYLENE
e0
NO NO
0.079 inch
0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
6
5 5
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.0066 mm
39u inch
SHRD CENTER
1.5 A
UL, CSA
0.11 inch
2 mm 2 mm
PRESS FIT PRESS FIT
110 110
.07228 N
2 2
Yes
Yes
LEAD FREE

Compare HM2R01PA5108E9 with alternatives

Compare HM2R01PA5100N9LF with alternatives