HM2R01PA5108E9 vs HM2R70PA5100N9LF feature comparison

HM2R01PA5108E9 Amphenol FCi

Buy Now Datasheet

HM2R70PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
0.482 inch 0.449 inch
0.825 inch 0.799 inch
1.969 inch 1.732 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
TIN LEAD GOLD OVER NICKEL
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
750VAC V
500 Cycles
NO NO
NO NO
.3614 N .7506 N
10000000000 Ω
POLYETHYLENE
e0 e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
6 5
5 5
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
39u inch
SHRD CENTER POLARIZED HOUSING
1.5 A 1.5 A
UL, CSA UL, CSA
0.11 inch 0.09 inch
2 mm 2 mm
PRESS FIT PRESS FIT
110 110
.07228 N .139 N
3 1
Yes
LEAD FREE
110
Amphenol Communications Solutions
LOCKING

Compare HM2R01PA5108E9 with alternatives

Compare HM2R70PA5100N9LF with alternatives