HM2P95PD8110E9LF vs 499-5125-F53 feature comparison

HM2P95PD8110E9LF Amphenol FCi

Buy Now Datasheet

499-5125-F53 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination MATTE TIN GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 200 200
Base Number Matches 2 1
Additional Feature PANEL MOUNT

Compare HM2P95PD8110E9LF with alternatives

Compare 499-5125-F53 with alternatives