HM2P88PNA130E9LF vs 350-5305-C55 feature comparison

HM2P88PNA130E9LF Amphenol Communications Solutions

Buy Now Datasheet

350-5305-C55 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (39) OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 250 250
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature POLARIZED, PANEL MOUNTABLE
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare HM2P88PNA130E9LF with alternatives

Compare 350-5305-C55 with alternatives