HM2P88PM8114GLLF
vs
350-5305-H13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
|
POLARIZED, PANEL MOUNTABLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
GOLD (39) OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
10
|
10
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
250
|
250
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Contact Finish Mating |
|
GOLD OVER NICKEL SULFAMATE
|
|
|
|
Compare HM2P88PM8114GLLF with alternatives
Compare 350-5305-H13 with alternatives