HM2P80PDL341E9 vs HM2A31PG60A1Z1LF feature comparison

HM2P80PDL341E9 Amphenol Communications Solutions

Buy Now Datasheet

HM2A31PG60A1Z1LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 77 77
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description LEAD FREE

Compare HM2P80PDL341E9 with alternatives

Compare HM2A31PG60A1Z1LF with alternatives