HM2P70PMA2K5GFLF
vs
HM2P07PKL2J5GLLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
6
6
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
132
132
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Additional Feature
22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Contact Finish Termination
GOLD (39) OVER NICKEL
JESD-609 Code
e4
Compare HM2P70PMA2K5GFLF with alternatives
Compare HM2P07PKL2J5GLLF with alternatives