HM2P70PM5110GLLF vs HM2P89PDC145N9LF feature comparison

HM2P70PM5110GLLF Amphenol FCi

Buy Now Datasheet

HM2P89PDC145N9LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Pin Count 88
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Contact Material NOT SPECIFIED

Compare HM2P70PM5110GLLF with alternatives

Compare HM2P89PDC145N9LF with alternatives