HM2P66PKF2W5GCLF
vs
HM2P66PKF2W5N9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
36 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD (16) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
7
7
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT/WIRE WRAP
Total Number of Contacts
146
146
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare HM2P66PKF2W5GCLF with alternatives
Compare HM2P66PKF2W5N9 with alternatives