HM2P66PDF2X5Z1LF vs HM2P66PC5111E9 feature comparison

HM2P66PDF2X5Z1LF Amphenol FCi

Buy Now Datasheet

HM2P66PC5111E9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 146 146
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature 36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE

Compare HM2P66PDF2X5Z1LF with alternatives

Compare HM2P66PC5111E9 with alternatives