HM2P66PDF2X5GC vs 243-62360-15F feature comparison

HM2P66PDF2X5GC Amphenol Communications Solutions

Buy Now Datasheet

243-62360-15F ept Connectors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC EPT GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 36 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 146 146
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED

Compare HM2P66PDF2X5GC with alternatives

Compare 243-62360-15F with alternatives