HM2P40PK5110GFLF Amphenol FCiBuy Now Datasheet |
HM2P07PNJ1U0GCLF Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | FCI |
Package Description | LEAD FREE | LEAD FREE |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | NOT SPECIFIED |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 5 | 5 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | PRESS FIT | PRESS FIT |
Total Number of Contacts | 110 | 110 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 | |