HM2P40PK5110GF vs HM2P07PKE2K5GF feature comparison

HM2P40PK5110GF Amphenol FCi

Buy Now Datasheet

HM2P07PKE2K5GF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 132
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE

Compare HM2P40PK5110GF with alternatives

Compare HM2P07PKE2K5GF with alternatives