HM2P40PDT2J0N9LF
vs
HM2P28PN5110GL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
GOLD (31) OVER NICKEL
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
85
|
85
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Contact Finish Mating |
|
NOT SPECIFIED
|
|
|
|
Compare HM2P40PDT2J0N9LF with alternatives
Compare HM2P28PN5110GL with alternatives