HM2P11PK5111GF vs HM2P11PK5111GFLF feature comparison

HM2P11PK5111GF Amphenol FCi

Buy Now Datasheet

HM2P11PK5111GFLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Board Mounting Option PEG
Body Breadth 0.606 inch
Body Depth 0.53 inch
Body Length 1.965 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S55C3
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 31u inch
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.512 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 77 77
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0834 N
Base Number Matches 2 2
Package Description LEAD FREE
Pin Count 55
Samacsys Manufacturer Amphenol Communications Solutions

Compare HM2P11PK5111GF with alternatives

Compare HM2P11PK5111GFLF with alternatives