HM2P11PDF1G0Z1LF vs HM2P60PDT2R0N9 feature comparison

HM2P11PDF1G0Z1LF Amphenol FCi

Buy Now Datasheet

HM2P60PDT2R0N9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (16) OVER NICKEL GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 55 55
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare HM2P11PDF1G0Z1LF with alternatives

Compare HM2P60PDT2R0N9 with alternatives