HM2P09PME1U1GC
vs
HM2P80PN5111GC,GF,GL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
7
|
7
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
77
|
77
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
Body/Shell Style |
|
PLUG
|
|
|
|
Compare HM2P09PME1U1GC with alternatives
Compare HM2P80PN5111GC,GF,GL with alternatives
-
HM2P80PN5111GC,GF,GL vs HM2P11PN5111GC
-
HM2P80PN5111GC,GF,GL vs HM2P09PZ5111GCLF
-
HM2P80PN5111GC,GF,GL vs HM2P09PDR2R1E9
-
HM2P80PN5111GC,GF,GL vs HM2P09PNK1C1GL
-
HM2P80PN5111GC,GF,GL vs HM2P09PKF1H5GLLF
-
HM2P80PN5111GC,GF,GL vs NX5C0AE01A50AA
-
HM2P80PN5111GC,GF,GL vs HM2P09PKF1H4GFLF
-
HM2P80PN5111GC,GF,GL vs NX5C0AE01D14CA
-
HM2P80PN5111GC,GF,GL vs HM2P80PNU1R4GL