HM2P09PKJ1R8GFLF vs NX5D0AE01C50CA feature comparison

HM2P09PKJ1R8GFLF Amphenol FCi

Buy Now Datasheet

NX5D0AE01C50CA Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WINCHESTER INTERCONNECT
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE STANDARD:IEC 61076-4-101, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (31) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 77 77
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Mating GOLD (30) OVER NICKEL

Compare HM2P09PKJ1R8GFLF with alternatives

Compare NX5D0AE01C50CA with alternatives