HM2P09PDF1N1E9LF vs HM2P11PN5111GF feature comparison

HM2P09PDF1N1E9LF Amphenol Communications Solutions

Buy Now Datasheet

HM2P11PN5111GF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (39) OVER NICKEL GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 77 77
UL Flammability Code 94V-0
Base Number Matches 2 2

Compare HM2P09PDF1N1E9LF with alternatives

Compare HM2P11PN5111GF with alternatives