HM2P08PDE2T0NEN vs HM2P08PNT2J0GF feature comparison

HM2P08PDE2T0NEN Amphenol FCi

Buy Now Datasheet

HM2P08PNT2J0GF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 125 125
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Contact Finish Termination GOLD (31) OVER NICKEL
JESD-609 Code e4

Compare HM2P08PDE2T0NEN with alternatives

Compare HM2P08PNT2J0GF with alternatives