HM2P07PNK2H5GF vs HM2PN1PNF3N5GF feature comparison

HM2P07PNK2H5GF Amphenol FCi

Buy Now Datasheet

HM2PN1PNF3N5GF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 16 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (31) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 132
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED

Compare HM2P07PNK2H5GF with alternatives

Compare HM2PN1PNF3N5GF with alternatives