HM2P07PDK120N9 vs HM2P07PKE2K5GC feature comparison

HM2P07PDK120N9 Amphenol FCi

Buy Now Datasheet

HM2P07PKE2K5GC Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (31) OVER NICKEL GOLD (16) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 132
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE

Compare HM2P07PDK120N9 with alternatives

Compare HM2P07PKE2K5GC with alternatives